
Dual operational amplifier IC featuring a 200MHz -3dB bandwidth and 70MHz gain bandwidth product. This surface mount device offers a 300V/µs slew rate and 140mA output current per channel. Operating from single or dual supplies ranging from 4.5V to 30V, it boasts high CMRR of 90dB and PSRR of 100dB. The SOIC package is RoHS compliant and lead-free.
Intersil ISL55002IBZ-T13 technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 12V |
| Gain Bandwidth Product | 70MHz |
| Height | 1.5mm |
| Input Bias Current | 600nA |
| Input Noise Current Density | 1.5pA/sqrt Hz |
| Input Offset Voltage (Vos) | 1.2mV |
| Input Voltage Noise Density | 12nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 8.5mA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 140mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 300V/µs |
| Supply Type | Single, Dual |
| Voltage Gain | 86.44dB |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL55002IBZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
