
Quad operational amplifier featuring a 200MHz -3dB bandwidth and 300V/µs slew rate. This surface mount device operates from a 2.5V to 15V dual supply voltage range, with a maximum supply voltage of 30V. It offers a 70MHz gain bandwidth product and 140mA output current per channel. The amplifier boasts a 90dB Common Mode Rejection Ratio and 100dB Power Supply Rejection Ratio. Packaged in a 14-pin SOIC, this RoHS compliant component is suitable for a wide range of amplification applications.
Intersil ISL55004IBZ technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 9V |
| Gain | 1dB |
| Gain Bandwidth Product | 70MHz |
| Height | 1.5mm |
| Input Bias Current | 600nA |
| Input Offset Voltage (Vos) | 1.2mV |
| Input Offset Voltage-Max | 5mV |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 8.5mA |
| Operating Supply Voltage | 15V |
| Output Current | 140mA |
| Output Current per Channel | 140mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 300V/µs |
| Slew Rate-Nom | 300V/µs |
| Supply Current | 9.25mA |
| Voltage Gain | 86.44dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL55004IBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
