Quad operational amplifier featuring a 200MHz -3dB bandwidth and 300V/µs slew rate. This unity-gain stable IC offers a 70MHz gain bandwidth product and operates with dual supply voltages from 2.25V to 15V, or a single supply from 4.5V to 30V. Achieving 90dB common mode rejection and 100dB power supply rejection, it delivers 140mA output current per channel. Packaged in a lead-free, RoHS compliant SOIC surface mount case, this component is suitable for operation between -40°C and 85°C.
Intersil ISL55004IBZ-T7 technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 70MHz |
| Height | 1.5mm |
| Input Bias Current | 600nA |
| Input Offset Voltage (Vos) | 1.2mV |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 8.5mA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 140mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 300V/µs |
| Voltage Gain | 86.44dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL55004IBZ-T7 to view detailed technical specifications.
No datasheet is available for this part.
