Intersil ISL55011IEZ-T7 technical specifications.
| Bandwidth | 3.4GHz |
| Package/Case | SC |
| Frequency | 500MHz |
| Gain | 15.4dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Noise Figure | 3.9dB |
| Number of Channels | 1 |
| Operating Supply Current | 14mA |
| P1dB | 14.4dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL55011 |
| Test Frequency | 1GHz |
| Weight | 0.000988oz |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL55011IEZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.