Intersil ISL55012IEZ-T7 technical specifications.
| Bandwidth | 2.4GHz |
| Gain | 19.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Noise Figure | 4.7dB |
| Number of Channels | 1 |
| Operating Frequency | 2400 MHz |
| Operating Supply Current | 63.5mA |
| Operating Supply Voltage | 5V |
| P1dB | 17.7dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL55012 |
| Test Frequency | 1GHz |
| Weight | 0.000988oz |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL55012IEZ-T7 to view detailed technical specifications.
No datasheet is available for this part.
