Intersil ISL55013IEZ-T7 technical specifications.
| Bandwidth | 2.8GHz |
| Package/Case | SC |
| Frequency | 500MHz |
| Gain | 13.1dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Noise Figure | 5dB |
| Number of Channels | 1 |
| Operating Frequency | 2800 MHz |
| Operating Supply Current | 62.3mA |
| Operating Supply Voltage | 5V |
| P1dB | 17.4dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL55013 |
| Test Frequency | 1GHz |
| Weight | 0.000988oz |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL55013IEZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
