
Intersil ISL55016IRTZ-T7 technical specifications.
| Bandwidth | 2.2GHz |
| Gain | 17.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Noise Figure | 5.4dB |
| Number of Channels | 1 |
| Operating Frequency | 3000 MHz |
| Operating Supply Current | 104mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL55016IRTZ-T7 to view detailed technical specifications.
No datasheet is available for this part.
