
Wideband differential amplifier IC featuring a 300MHz -3dB bandwidth and 1200V/µs slew rate. This single-circuit amplifier operates from a 2.25V to 12V dual supply or 4.5V to 12V single supply, with a typical operating supply voltage of 9V and current of 21mA. It offers 150mA output current per channel, 25µA input bias current, and 15mV input offset voltage. The component is housed in a compact 4mm x 4mm x 0.88mm VQFN surface mount package, suitable for operation between -40°C and 85°C, and is RoHS compliant.
Intersil ISL55020IRZ technical specifications.
| -3db Bandwidth | 300MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | VQFN |
| Height | 0.88mm |
| Input Bias Current | 25uA |
| Input Offset Voltage (Vos) | 15mV |
| Length | 4mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 21mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 150mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL55020 |
| Slew Rate | 1200V/µs |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL55020IRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.