
Wideband differential amplifier IC featuring a 300MHz -3dB bandwidth and 1200V/µs slew rate. This single-circuit amplifier operates from a 2.25V to 6V dual supply or 4.5V to 12V single supply, with a typical operating supply current of 21mA. It offers 150mA output current per channel and is housed in a compact 4mm x 4mm x 0.88mm VQFN surface-mount package. Designed for a wide operating temperature range of -40°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Intersil ISL55020IRZ-T13 technical specifications.
| -3db Bandwidth | 300MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | VQFN |
| Height | 0.88mm |
| Input Bias Current | 25uA |
| Input Offset Voltage (Vos) | 15mV |
| Length | 4mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 21mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 150mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL55020 |
| Slew Rate | 1200V/µs |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL55020IRZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.