
High-performance, 6-channel fixed-gain amplifier IC featuring a 400MHz -3dB bandwidth and 2500V/µs slew rate. This surface mount component operates from a single 3V to 5.5V supply, consuming 7.2mA at 5V. It delivers 105mA output current per channel and boasts a 12.04dB voltage gain. The amplifier is packaged in a 24-TQFN with a compact 5mm x 4mm x 0.72mm footprint and is RoHS compliant.
Intersil ISL55036IRTZ-T13 technical specifications.
| -3db Bandwidth | 400MHz |
| Height | 0.72mm |
| Input Bias Current | 10uA |
| Input Noise Current Density | 0.9pA/sqrt Hz |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Operating Supply Current | 7.2mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 105mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2500V/µs |
| Supply Type | Single |
| Technology | BIPOLAR |
| Voltage Gain | 12.04dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL55036IRTZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.