Intersil ISL55100AIRZ technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Nominal Supply Current | 65mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL55100AIRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
