
Quad-channel driver and window comparator IC in a 72-pin QFN package. Features a 1A maximum output current and operates across a -40°C to 85°C temperature range. This surface mount component offers a compact 10mm x 10mm x 0.95mm footprint. RoHS compliant for environmental considerations.
Intersil ISL55100BIRZ technical specifications.
| Package/Case | QFN |
| Height | 0.95mm |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL55100 |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL55100BIRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
