Intersil ISL55100BIRZ-T technical specifications.
| Package/Case | QFN |
| Height | 0.95mm |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL55100 |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL55100BIRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.