
Dual high-speed MOSFET driver featuring two independent channels. Delivers up to 3.5A maximum output current with a supply voltage range of 2.7V to 5.5V. Designed for surface mount applications, this lead-free and RoHS compliant integrated circuit operates across a temperature range of -40°C to 85°C.
Intersil ISL55110IRZ technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL55110IRZ to view detailed technical specifications.
No datasheet is available for this part.
