Intersil ISL55110IVZ technical specifications.
| Package/Case | TSSOP |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL55110IVZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.