Intersil ISL55110IVZ-T7A technical specifications.
| Package/Case | TSSOP |
| Fall Time | 1.5ns |
| Interface | Logic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| On-State Resistance | 3R |
| Output Current | 300mA |
| Output Current per Channel | 100mA |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL55110 |
| Supply Current | 4mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL55110IVZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
