
High-speed, dual-output MOSFET gate driver IC for efficient power management. Delivers up to 3.5A maximum output current with a supply voltage range of 2.7V to 5.5V. Features a 12V output capability and operates across a wide temperature range from -40°C to 85°C. Surface-mount QFN package ensures compact integration. This RoHS-compliant component offers reliable performance for demanding applications.
Intersil ISL55111IRZ technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL55111IRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
