
High-speed CMOS logic IC featuring a single channel and dual supply operation from 5V to 9V. This surface mount component offers a 7.5V dual supply voltage, 15ns propagation delay, and a low operating supply current of 12.5mA. Housed in a compact 14-TSSOP package with dimensions of 5mm length, 4.4mm width, and 0.9mm height, it operates across a temperature range of -40°C to 85°C. Key electrical characteristics include a 50mV input offset voltage and 25nA input bias current, with a maximum power dissipation of 670mW.
Intersil ISL55141IVZ-T technical specifications.
| Package/Case | TSSOP |
| Dual Supply Voltage | 7.5V |
| Height | 0.9mm |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 50mV |
| Length | 5mm |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 5V |
| Max Input Current | 25nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 670mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 12.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Quiescent Current | 12.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL55141 |
| Supply Type | Dual |
| Technology | CMOS |
| Weight | 0.004949oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL55141IVZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
