Dual supply CMOS integrated circuit, featuring 2 channels and 2 elements. Operates with a dual supply voltage range of 5V to 9V, with a nominal dual supply voltage of 7.5V. Offers a maximum power dissipation of 670mW and an operating supply current of 25mA. Input bias current is 25nA with a maximum input current of 25nA, and input offset voltage (Vos) is 50mV. Packaged in a 20-QFN VQFN surface mount package with dimensions of 5mm length, 5mm width, and 0.95mm height. Operating temperature range is -40°C to 85°C.
Intersil ISL55142IRZ-T technical specifications.
| Package/Case | VQFN |
| Dual Supply Voltage | 7.5V |
| Height | 0.95mm |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 50mV |
| Length | 5mm |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 5V |
| Max Input Current | 25nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 670mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 25mA |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Quiescent Current | 12.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL55142 |
| Supply Type | Dual |
| Technology | CMOS |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL55142IRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.