
High-speed CMOS logic IC featuring dual supply voltage operation from 5V to 9V. This integrated circuit offers two channels with a maximum propagation delay of 15ns. It operates with a dual supply voltage of 7.5V and a maximum power dissipation of 670mW. The component is housed in a 20-TSSOP surface mount package, measuring 6.6mm in length, 4.5mm in width, and 1.05mm in height. Key electrical characteristics include an input offset voltage of 50mV and an input bias current of 25nA.
Intersil ISL55142IVZ technical specifications.
| Package/Case | TSSOP |
| Dual Supply Voltage | 7.5V |
| Height | 1.05mm |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 50mV |
| Length | 6.6mm |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 5V |
| Max Input Current | 25nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 670mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 25mA |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Quiescent Current | 12.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL55142 |
| Supply Type | Dual |
| Technology | CMOS |
| Weight | 0.006737oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL55142IVZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.