
Dual supply CMOS integrated circuit for specialty logic applications. Features two channels with a dual supply voltage range of 5V to 9V, operating at 7.5V. Offers a propagation delay of 15ns, input offset voltage of 50mV, and input bias current of 25nA. Packaged in a 20-pin TSSOP with surface mount capability, this RoHS compliant component operates from -40°C to 85°C.
Intersil ISL55142IVZ-T technical specifications.
| Package/Case | TSSOP |
| Dual Supply Voltage | 7.5V |
| Height | 1.05mm |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 50mV |
| Length | 6.6mm |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 5V |
| Max Input Current | 25nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 670mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Quiescent Current | 12.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL55142 |
| Supply Type | Dual |
| Technology | CMOS |
| Weight | 0.006737oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL55142IVZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.