
Single and dual ultra-low noise, ultra-low distortion operational amplifier featuring an 800MHz gain bandwidth product and 268V/µs slew rate. This surface mount IC offers 1.2nV/sqrt Hz input voltage noise density and 6pA/sqrt Hz input current noise density, with a 300µV input offset voltage. Operating from 1.5V to 5V dual or single supplies, it provides 80dB common mode rejection and power supply rejection ratios, with 130mA output current per channel. Packaged in SOIC, this RoHS compliant component operates within a -40°C to 85°C temperature range.
Intersil ISL55190IBZ technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 800MHz |
| Height | 1.5mm |
| Input Bias Current | 25uA |
| Input Noise Current Density | 6pA/sqrt Hz |
| Input Offset Voltage (Vos) | 300uV |
| Input Voltage Noise Density | 1.2nV/sqrt Hz |
| Length | 5mm |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 30mA |
| Output Current per Channel | 130mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 268V/µs |
| Supply Type | Single, Dual |
| Voltage Gain | 115dB |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL55190IBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.