
Single and dual ultra-low noise, ultra-low distortion operational amplifier. Features an 800MHz gain bandwidth product and 268V/µs slew rate. Offers 1.2nV/sqrt Hz input voltage noise density and 6pA/sqrt Hz input current noise density. Operates from 1.5V to 5V supply voltages, with a maximum output current of 130mA per channel. Packaged in an SOIC surface mount case, suitable for -40°C to 85°C operation.
Intersil ISL55190IBZ-T13 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 800MHz |
| Height | 1.5mm |
| Input Bias Current | 25uA |
| Input Noise Current Density | 6pA/sqrt Hz |
| Input Offset Voltage (Vos) | 300uV |
| Input Voltage Noise Density | 1.2nV/sqrt Hz |
| Length | 5mm |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 30mA |
| Output Current per Channel | 130mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 268V/µs |
| Supply Type | Single, Dual |
| Voltage Gain | 115dB |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL55190IBZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.