Intersil ISL55191IBZ technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 800MHz |
| Input Bias Current | 12uA |
| Input Offset Voltage (Vos) | 170uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 12mA |
| Output Current per Channel | 132mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 260V/µs |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL55191IBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.