
High-performance differential amplifier IC featuring a 2.2GHz -3dB bandwidth and 5600V/µs slew rate. This single-channel operational amplifier offers a 4MHz gain bandwidth product, 75dB CMRR, and 90dB PSRR. Designed for surface mount applications, it operates from a 3V to 4.2V supply range with a typical 3.3V operating voltage and 35mA supply current. Key specifications include a 100µV input offset voltage and 45mA output current per channel.
Intersil ISL55210IRTZ technical specifications.
| -3db Bandwidth | 2.2GHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 2.2GHz |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 50uA |
| Input Offset Voltage (Vos) | 100uV |
| Input Offset Voltage-Max | 1.4mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 3.3V |
| Output Current per Channel | 45mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Slew Rate | 5600V/µs |
| Slew Rate-Nom | 5600V/µs |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL55210IRTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
