Intersil ISL55210IRTZ-EVALZ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 36mA |
| Operating Supply Voltage | 4.2V |
| Packaging | Bulk |
| Series | ISL55210 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL55210IRTZ-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.