
High-performance differential amplifier IC featuring a 2.2GHz bandwidth and 5600V/µs slew rate. This single-channel, surface-mount component offers a 75dB CMRR and 4MHz gain bandwidth product. Operating from a 3V to 4.2V supply, it draws 35mA and delivers 45mA output current per channel. With a low input offset voltage of 100µV and a compact 3mm x 3mm x 0.73mm TQFN package, it is ideal for demanding applications.
Intersil ISL55210IRTZ-T7 technical specifications.
| -3db Bandwidth | 2.2GHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 2.2GHz |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 4MHz |
| Height | 0.73mm |
| Input Bias Current | 50uA |
| Input Offset Voltage (Vos) | 100uV |
| Input Offset Voltage-Max | 1.4mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 3.3V |
| Output Current per Channel | 45mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5600V/µs |
| Slew Rate-Nom | 5600V/µs |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL55210IRTZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.