
Differential amplifier IC featuring a 2.2GHz bandwidth and a 5600V/µs slew rate. Offers 75dB common mode rejection ratio and 90dB power supply rejection ratio. Operates from a single 3V to 4.2V supply with a nominal current of 35mA. Designed for surface mount applications with a 3mm x 3mm x 0.73mm TDFN-16 package.
Intersil ISL55210IRTZ-T7A technical specifications.
| -3db Bandwidth | 2.2GHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 2.2GHz |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 4MHz |
| Height | 0.73mm |
| Input Bias Current | 50uA |
| Input Offset Voltage (Vos) | 100uV |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 35mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 3.3V |
| Output Current per Channel | 45mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Slew Rate | 5600V/µs |
| Supply Type | Single |
| Voltage Gain | 100dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL55210IRTZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
