Intersil ISL55211IRTZ-T7 technical specifications.
| Bandwidth | 1.4GHz |
| Common Mode Rejection Ratio | 75dB |
| Height | 0.73mm |
| Input Bias Current | 120uA |
| Input Offset Voltage (Vos) | 1.4mV |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| RoHS Compliant | Yes |
| Series | ISL55211 |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL55211IRTZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.