Intersil ISL55211IRTZ-T7A technical specifications.
| -3db Bandwidth | 1.6GHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 1.4GHz |
| Common Mode Rejection Ratio | 75dB |
| Input Bias Current | 50uA |
| Input Offset Voltage (Vos) | 100uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 35mA |
| Output Current per Channel | 45mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| RoHS Compliant | Yes |
| Slew Rate | 5600V/µs |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL55211IRTZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
