
Dual-channel, voltage-feedback operational amplifier featuring an 800MHz gain bandwidth product and a 268V/µs slew rate. This surface-mount IC offers a wide operating supply range from 1.5V to 5V, with a maximum output current of 130mA per channel. It boasts excellent noise performance with 1.2nV/sqrt Hz input voltage noise density and 6pA/sqrt Hz input current noise density, alongside 80dB common mode rejection and power supply rejection ratios. Packaged in an 80°C max operating temperature MSOP, this RoHS compliant component is ideal for high-speed applications.
Intersil ISL55290IUZ technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 800MHz |
| Height | 0.86mm |
| Input Bias Current | 25uA |
| Input Noise Current Density | 6pA/sqrt Hz |
| Input Offset Voltage (Vos) | 300uV |
| Input Voltage Noise Density | 1.2nV/sqrt Hz |
| Length | 3mm |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 30mA |
| Output Current per Channel | 130mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 268V/µs |
| Supply Type | Single, Dual |
| Voltage Gain | 115dB |
| Weight | 0.005051oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL55290IUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.