
Intersil ISL5571AIBZ technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 4 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 480 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL5571A |
| Supply Current | 2mA |
| Supply Type | Analog |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL5571AIBZ to view detailed technical specifications.
No datasheet is available for this part.
