
The ISL5585 is a lead-free integrated circuit available in a PLCC package. It operates with a supply current of 9.3mA. The ISL5585 is packaged in quantities of 37 and is compliant with RoHS regulations. It is not designed for radiation hardening applications.
Intersil ISL5585DIMZ technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Operating Supply Current | 9.3mA |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL5585 |
| Weight | 0.041719oz |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL5585DIMZ to view detailed technical specifications.
No datasheet is available for this part.