
The ISL5585 is a lead-free integrated circuit available in a PLCC package, with an operating supply current of 9.3mA. It is RoHS compliant and available in quantities of 750 per reel. The ISL5585 is not radiation hardened and has a weight of 0.041719oz. It is suitable for use in a variety of applications, with a packaging type of tape and reel.
Intersil ISL5585DIMZ-T technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Operating Supply Current | 9.3mA |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL5585 |
| Weight | 0.041719oz |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL5585DIMZ-T to view detailed technical specifications.
No datasheet is available for this part.