Intersil ISL5585ECMZ-T technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Operating Supply Current | 9.3mA |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL5585 |
| Weight | 0.041719oz |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL5585ECMZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.