Intersil ISL5585FCRZ technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Operating Supply Current | 9.3mA |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL5585 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL5585FCRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.