Intersil ISL5585FCRZ-T technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Operating Supply Current | 9.3mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL5585 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL5585FCRZ-T to view detailed technical specifications.
No datasheet is available for this part.