Intersil ISL5761/2IBZ technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 250MS/s |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000000S/s |
| Series | ISL5761 |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL5761/2IBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
