Intersil ISL5827INZ technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 260MS/s |
| Integral Nonlinearity (INL) | 1.25LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 275mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Package Quantity | 250 |
| Packaging | Tray |
| Resolution | 12b |
| Sampling Rate | 260000000S/s |
| Series | ISL5827 |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL5827INZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
