Intersil ISL5829IN technical specifications.
| Package/Case | LQFP |
| Frequency | 130MHz |
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL5829IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
