Intersil ISL5861IAZ technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 150MS/s |
| Integral Nonlinearity (INL) | 1.25LSB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | ISL5861 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL5861IAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
