Intersil ISL59112IEZ-T7 technical specifications.
| -3db Bandwidth | 40MHz |
| Bandwidth | 40MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 115mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| RoHS Compliant | Yes |
| Slew Rate | 85V/µs |
| Supply Type | Single |
| Weight | 0.000988oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL59112IEZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.