Intersil ISL59118IRUZ-T7 technical specifications.
| -3db Bandwidth | 8.8MHz |
| Height | 0.55mm |
| Length | 2.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 145mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 40V/µs |
| Supply Type | Single |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL59118IRUZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.