Intersil ISL59311IRZ-T13 technical specifications.
| Bandwidth | 650MHz |
| Package/Case | QFN |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 1.3GHz |
| Height | 0.88mm |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| Series | ISL59311 |
| Supply Type | Single |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL59311IRZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.