Intersil ISL59420IUZ technical specifications.
| Bandwidth | 420MHz |
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL59420IUZ to view detailed technical specifications.
No datasheet is available for this part.