Intersil ISL59420IUZ-T13 technical specifications.
| Bandwidth | 420MHz |
| Package/Case | MSOP |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.08ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL59420 |
| Throw Configuration | DPST |
| Weight | 0.005051oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL59420IUZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.