Intersil ISL59420IUZ-T7 technical specifications.
| Bandwidth | 420MHz |
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 3 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL59420IUZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.