
The ISL59421IU-T13 is a single channel amplifier from Intersil, packaged in a lead-free MSOP. It operates with a supply current of 14.5mA and can handle an output current of 180mA per channel. The device has a high bandwidth of 865MHz and a slew rate of 2008V/µs. It is available in a tape and reel packaging with 2500 units per package.
Intersil ISL59421IU-T13 technical specifications.
| -3db Bandwidth | 865MHz |
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 14.5mA |
| Output Current per Channel | 180mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 2008V/µs |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL59421IU-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.