Intersil ISL59421IUZ technical specifications.
| -3db Bandwidth | 865MHz |
| Package/Case | MSOP |
| Input Type | SINGLE |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 14.5mA |
| Output Current | 50mA |
| Output Current per Channel | 180mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL59421 |
| Slew Rate | 2008V/µs |
| Supply Current | 20mA |
| Supply Type | Dual |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL59421IUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
