
High-performance multiplexing amplifier IC featuring an 865MHz -3dB bandwidth. This surface mount component offers a 2008V/µs slew rate and 180mA output current per channel. Operating from a dual supply up to 5.5V, it has a propagation delay of 820ps. Packaged in a 10-MSOP, this RoHS compliant device is suitable for demanding applications.
Intersil ISL59421IUZ-T13 technical specifications.
| -3db Bandwidth | 865MHz |
| Bandwidth | 865MHz |
| Package/Case | MSOP |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 14.5mA |
| Output Current per Channel | 180mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 820ps |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL59421 |
| Slew Rate | 2008V/µs |
| Throw Configuration | DPST |
| Weight | 0.005051oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL59421IUZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
